Littelfuse SP721APP

Bidirectional TVS Diode, 30V, 6 Ch, 3pF, PDIP, Through Hole
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP721APP.

Newark

Datasheet6 pages9 years ago

element14 APAC

HQonline

Farnell

TME

Inventory History

3 month trend:
+17.41%

CAD Models

Download Littelfuse SP721APP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse SP721APP provided by its distributors.

Bidirectional TVS Diode, 30V, 6 Ch, 3pF, PDIP, Through Hole
30V Bidirectional 30V DIP-8 Through hole mounting 7.62mm(Length)*4.95mm(height)
SP721 Series 3 pF Through Hole SCR & Diode Rail Clamp Array - PDIP-8
Electronic Protection Array for ESD and Over voltage Protection 8-Pin PDIP
Diode, Scr, Dip-8; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:-; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Dip; Núm. De Contactos:8; Tipo De Empaquetado:Individual; Corriente Máxima De Impulso Ippm:2A |Littelfuse SP721APP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP721APP.
  • SP721APP....