What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SCTH90N65G2V-7

Silicon carbide Power MOSFET 650 V, 116 A, 18 mOhm (typ., TJ = 25 °C) in an H2PAK-7 package
$ 20.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SCTH90N65G2V-7.

Newark

Datasheet14 pages6 years ago

Inventory History

3 month trend:
-6.69%

CAD Models

Download STMicroelectronics SCTH90N65G2V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics SCTH90N65G2V-7 provided by its distributors.

Silicon carbide Power MOSFET 650 V, 116 A, 18 mOhm (typ., TJ = 25 °C) in an H2PAK-7 package
Ciiva
Trans MOSFET N-CH SiC 650V 116A 8-Pin(7+Tab) H2PAK T/R
Power Field-Effect Transistor, 116A I(D), 650V, 0.024ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
SIC MOSFET, N-CH, 650V, 116A, H2PAK-7; MOSFET Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:116A; Drain Source Voltage Vds:650V; No. of Pins:7Pins; Rds(on) Test Voltage:18V; Power Dissipation:484W RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCTH90N65G2V7