What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron S8VS-09024

Power Supply; 100 to 240 VAC; 2.3 A (Max.) @ 100 V/1.4 A (Max.) @ 200 V; 50 mm
$ 81.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VS-09024.

IHS

Datasheet38 pages10 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron S8VS-09024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron S8VS-09024 provided by its distributors.

Power Supply; 100 to 240 VAC; 2.3 A (Max.) @ 100 V/1.4 A (Max.) @ 200 V; 50 mm
Power Supply, Ac-Dc, 24V, 3.75A Rohs Compliant: Yes |Omron Industrial Automation S8VS-09024
Power supply 90W 100-240 VAC input 24 VDC 3.75A output DIN rail mounting basic model
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
Linear & Switching Power Supplies 90W 24VDC BASIC
Power Supply, 24V, 3.75A, 90W, Adjustable
PWR SUPPLY W/O DISP 24VDC 3.75A
Omron , S8VS, 24V , 85 ¡ú 264V
PSU, 90W, STD, 24V, 3.75A; Power Supply Output Type: Fixed; No. of Outputs: 1; Output Voltage: 24V; Output Current: 3.75A; Power Rating: 90W; Input Voltage VAC: 85V AC to 264V AC; Length: 121.3mm; Width: 50mm; Height: 115mm; SVHC
OMRON S8VS-09024 DC Power Supply, 24VDC, 3.75A, 50/60Hz. More details: DC Power Supply, Switching, DIN Rail Mounting, S8VS Series, Input Voltage 100 to 240VAC, 50/60 Hz, Power Rating 90W, Output Voltage 24VDC, Output Amps 3.75, Output Noise 250mV, Hold Up Time 28 msec with 100VAC, 132 msec with 200VAC, Status Indicator Green LED, Case Material Molded Plastic, Features Simple Functions for Easy System Commissioning, Compact, Thin Power Supplies That Mount Just About Anywhere to Contribute to Control Panel Downsizing, Height 115mm, Width 50mm, Depth 121mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VS-09024..
  • S8VS09024