What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron PYF14A-N

Relay Socket; Front-connecting (din-track/screw Mounting); For My Series Relays
$ 8.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron PYF14A-N.

Upverter

Datasheet3 pages8 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-29.00%

CAD Models

Download Omron PYF14A-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron PYF14A-N provided by its distributors.

Relay Socket; FRONT-CONNECTING (DIN-TRACK/SCREW MOUNTING); FOR MY SERIES RELAYS
Socket; Relay; 4; DIN TRACK/SCREW; MY RELAY; -55 TO DEGC
RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:14Pins; Current Rating:5A; Voltage Rating:250VAC; Product Range:-; Accessory Type:Front Connecting Socket; No. of Contacts:33Contacts RoHS Compliant: Yes
OMRON RELAY SOCKET BASE, 14 PIN, 4 POLE, DIN RAIL MOUNT
Socket, DIN rail/surface mounting, 14-pin, screw terminals (IEC/VDE)
Socket for Electromechanical Relay
- Relay Sockets & Accessories ROHS
Relay Sockets & Hardware RELAY
Conn Relay Socket SKT 4 POS ST
PYF14AN, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PYF-14A-N
  • PYF14A-N.
  • PYF14AN