E-Switch PV6F240SS-341

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
$ 10.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240SS-341.

IHS

Datasheet0 pages0 years ago

Farnell

Future Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.12%

CAD Models

Download E-Switch PV6F240SS-341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV3H2B0NN
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of E-Switch PV6F240SS-341 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON), 2A, 48VDC, SOLDER, IP65, PV6 SERIES
Vandal Resistant Switch PV6 SPST 2A DC 48V Off-(On) Disc by Waytek
PV6 Series 2 A SPST Off-Mom Blue Illuminated Anti Vandal Pushbutton Switch
Anti Vandal Sw Off-(On) 16 Mm Spst-No-Dm; |E-Switch PV6F240SS-341
Flat Button Off-Mom SPST-NO, Round 16mm Dia, 1M Cycles 48V Blue, 50k Cycles 2A, Solder Mount, Panel Mount, 18mm L × 3.2mm H
E-Switch Anti-Vandal Off-(On) Switch with Stainless Steel Body and Stainless Steel Actuator Finish. Blue Ring-Illumination Lens and Silver Contacts. Actuator is in the Flat Position.
ANTI-VANDAL SW, SPST-NO-DM, 2A/48V, BLUE; Contact Configuration: SPST; Actuator / Cap Colour: Natural; Product Range: PV6 Series; Switch Operation: Off-(On); Illumination Colour: Blue; Switch Terminals: Solder Lug; Contact Cur

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6F240SS-341.
  • PV6F240SS341