Vishay WSR2R1400FEK

Fixed Resistor, Metal Strip, 2W, 0.14ohm, 0.529V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 0.8
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Vishay WSR2R1400FEK.

IHS

Datasheet4 páginas7 anos atrás

Newark

Peças alternativas

Esta peça
Peças alternativas
Price @ 1000
$ 0.8
$ 0.476
Stock
91
3,499
Authorized Distributors
2
3
Resistance
140 mΩ
140 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.13ohm, 0.51V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.15 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.15ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.15 Ohm 1% 3W ±75ppm/C Molded SMD Embossed Plastic T/R
Fixed Resistor, Wire Wound

Descrições

Descrições de Vishay WSR2R1400FEK fornecidas pelos seus distribuidores.

Fixed Resistor, Metal Strip, 2W, 0.14ohm, 0.529V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.14 OHM 1% 2W 4527
WSR-2 .14 1% EK e2
Current Sense Resistor; Power Rating:2W; Resistance:0.14ohm; Resistance Tolerance:± 1%; Series:WSR; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Nomes alternativos do fabricante

Vishay possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Vishay também pode ser conhecido(a) pelos seguintes nomes:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric