United Chemi-Con EKXJ401ELL680MK40S

Cap Aluminum Lytic 68uF 400V 20% (12.5 X 40mm) Radial 5mm 600mA 12000h 105C Automotive Bulk
$ 0.714
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para United Chemi-Con EKXJ401ELL680MK40S.

IHS

Datasheet5 páginas2 anos atrás
Datasheet3 páginas15 anos atrás

Master Electronics

Histórico de estoque

Tendência de 3 meses:
-0.89%

Peças alternativas

Price @ 1000
$ 0.714
$ 1.342
$ 1.342
Stock
8,231
5,028
5,028
Authorized Distributors
4
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Cadeia de suprimentos

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

United Chemi-ConEKXJ451ELL680MU40S
68uF 450V ±20% 1.65A@100kHz Plugin,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 450V
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 450V
NichiconUCY2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ451ELL680MK50S
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C Automotive Bulk

Descrições

Descrições de United Chemi-Con EKXJ401ELL680MK40S fornecidas pelos seus distribuidores.

Cap Aluminum Lytic 68uF 400V 20% (12.5 X 40mm) Radial 5mm 600mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 68uF 400Volts
SERIES: KXJ; VOLT: 400; CAP: 68; DIA X LENGTH: 12X40; PACKAGING: BULK
CAP, ALU ELEC, 68UF, 400V, RADIAL;
CAP ALUM 68UF 20% 400V RADIAL TH

Nomes alternativos do fabricante

United Chemi-Con possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. United Chemi-Con também pode ser conhecido(a) pelos seguintes nomes:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con