TE Connectivity / DEUTSCH D38999/26MA35PA

MIL Series Connector, 6 Contact(s), Composite, Male, Solder Terminal, Plug
$ 148.35
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity / DEUTSCH D38999/26MA35PA.

IHS

Datasheet290 páginas8 anos atrás

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Peças alternativas

Price @ 1000
$ 148.35
$ 48.126
$ 48.126
Stock
1
30,954
30,954
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
550 V
-
-
Current Rating
5 A
5 A
5 A

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Peças relacionadas

Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Amphenol IndustrialPT06SE-10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3476L10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-10-6S(LC)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descrições

Descrições de TE Connectivity / DEUTSCH D38999/26MA35PA fornecidas pelos seus distribuidores.

MIL Series Connector, 6 Contact(s), Composite, Male, Solder Terminal, Plug
DEUTSCH D38999/26MA35PA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Pin, Threaded, 9-35
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Act 6C 6#22D Pin Plug |Deutsch Te Connectivity D38999/26MA35PA
COMPOSITE CONNECTOR STRAIGHT PLUGW/ PINS "A" KEYWAY
CONN D38999 CIRC PIN 6 POS CRMP ST CBL MNT 6TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

TE Connectivity / DEUTSCH possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity / DEUTSCH também pode ser conhecido(a) pelos seguintes nomes:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899926MA35PA