TE Connectivity / DEUTSCH D38999/24MJ24SA

Conn MIL-C-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity / DEUTSCH D38999/24MJ24SA.

IHS

Datasheet290 páginas8 anos atrás

Electro Sonic

TE Connectivity

Peças alternativas

Price @ 1000
$ 292.559
Stock
39,830
44
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
25
24
Mount
Jam Nut
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
850 V
-
Current Rating
23 A
23 A

Cadeia de suprimentos

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Peças relacionadas

Amphenol AerospaceM83723/74A20256
Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Jam Nut 25 Terminal 1 Port
Amphenol AerospaceM83723/74A2025N
Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Jam Nut 25 Terminal 1 Port
Amphenol AerospaceM83723/84W2025N
Conn MIL-C-83723 Circular SKT 25 POS Crimp ST Jam Nut 25 Terminal 1 Port
Amphenol IndustrialPT07SE-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Amphenol IndustrialPT07SE-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
Amphenol PcdTV07RW1726SB
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Descrições

Descrições de TE Connectivity / DEUTSCH D38999/24MJ24SA fornecidas pelos seus distribuidores.

Conn MIL-C-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 12+12 sock. #16+12, crimp, key N, comp.-Ni
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

TE Connectivity / DEUTSCH possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity / DEUTSCH também pode ser conhecido(a) pelos seguintes nomes:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899924MJ24SA