TE Connectivity / AMP 1614354-2

Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
$ 0.749
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity / AMP 1614354-2.

Upverter

Datasheet8 páginas9 anos atrás

Newark

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Peças relacionadas

TE Connectivity / AMP6-1879133-6
Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
TE Connectivity / AMP6-1879133-6
Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
TE Connectivity / AMP1614354-2
Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape

Descrições

Descrições de TE Connectivity / AMP 1614354-2 fornecidas pelos seus distribuidores.

Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, Thin Film, Res 4.22 Kilohms, Pwr-Rtg 0.063 W, Tol 0.1%,SMT,0603
Surface Mount Chip Resistor, Thin Film, Rn73 Series, 4.22 Kohm, 63 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J4K22BTG
RES, THIN FILM, 4K22, 0.1%, 0.063W, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 4K22, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.22kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Special Order: RN 0603 4K22 0.1% 10PPM CUT LENGTH Resistance Value: 4.22K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 4.22K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J4K22BTG | Internal Number: 1614354-2 | TE Connectivity

Nomes alternativos do fabricante

TE Connectivity / AMP possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity / AMP também pode ser conhecido(a) pelos seguintes nomes:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • RN73C1J4K22BTG
  • RN73C1J4K22BTG.