Eaton D38999/20ZA98SA

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 49.948
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Eaton D38999/20ZA98SA.

IHS

Datasheet152 páginas6 anos atrás
Datasheet152 páginas8 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
-100%

Peças alternativas

Price @ 1000
$ 49.948
$ 41.535
$ 41.535
Stock
52
1,756
1,756
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
3
3
Mount
-
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
-
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descrições

Descrições de Eaton D38999/20ZA98SA fornecidas pelos seus distribuidores.

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Aluminium square flange receptacle, Black Zinc Nickel plating, with female contacts
Souriau SCT
Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20ZA98SA
CIRCULAR CONN, RCPT, 9-98, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Eaton possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Eaton também pode ser conhecido(a) pelos seguintes nomes:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899920ZA98SA