Mill-Max 315-93-126-41-001000

IC Socket, SIP26, 26 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 3.5
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Mill-Max 315-93-126-41-001000.

IHS

Datasheet3 páginas4 anos atrás

Sager Electronics

Histórico de estoque

Tendência de 3 meses:
+0.00%

Peças alternativas

Price @ 1000
$ 3.5
$ 4.484
Stock
176
2,401
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
26
26
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
-
-

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Right Angle, TSW Series
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 26 Circuits 0.38
KK 254 Breakaway Header, Vertical, 26 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Connector Unshrouded Header 26 Position 2.54mm Solder Right Angle Through Hole Bulk

Descrições

Descrições de Mill-Max 315-93-126-41-001000 fornecidas pelos seus distribuidores.

IC Socket, SIP26, 26 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets Interconnect Socket
STANDRD SOLDER TAIL SIP SOCKET

Nomes alternativos do fabricante

Mill-Max possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Mill-Max também pode ser conhecido(a) pelos seguintes nomes:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom