Mill-Max 110-43-632-41-801000

Std Spring-loaded Connector, 32 Pins, Tin (matte) Over Nickel
$ 17.25
Production

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Mill-Max 110-43-632-41-801000.

IHS

Datasheet3 páginas4 anos atrás

Sager Electronics

Peças alternativas

Price @ 1000
$ 17.25
$ 10.337
Stock
1,922
2,168
Authorized Distributors
3
5
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
-
32
Contact Material
-
-

Cadeia de suprimentos

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descrições

Descrições de Mill-Max 110-43-632-41-801000 fornecidas pelos seus distribuidores.

STD SPRING-LOADED CONNECTOR, 32 PINS, TIN (MATTE) OVER NICKEL
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Standard Capacitor Socket/Tube |Mill-Max 110-43-632-41-801000
IC & Component Sockets 32 PIN SOLDER TAIL SKT 200u Sn
IC Socket, DIP32, 32 Contact(s)

Nomes alternativos do fabricante

Mill-Max possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Mill-Max também pode ser conhecido(a) pelos seguintes nomes:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom