Lumex SSL-LXA228GC-TR31

LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Lumex SSL-LXA228GC-TR31.

Histórico de estoque

Tendência de 3 meses:
-25.00%

Peças alternativas

Price @ 1000
$ 0.23
$ 0.23
Stock
28,039
75,893
75,893
Authorized Distributors
3
4
4
Illumination Color
Green
Green
Green
Lens Color
-
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
-
565 nm
565 nm

Cadeia de suprimentos

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-04-28

Peças relacionadas

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED GREEN 25 MCD 0.094 IN. 150 MA 2.2 V (TYP.) 5 V 565 NM 100 MW 85 C
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descrições

Descrições de Lumex SSL-LXA228GC-TR31 fornecidas pelos seus distribuidores.

LED GREEN 565NM 2SMD ZBEND / LED Uni-Color Green 565nm 2-Pin SMD T/R
Surface-Mount/Axial Led Lamp, green, clear, led-8D Rohs Compliant: Yes |Lumex SSL-LXA228GC-TR31
Single Color LED, Green, Clear, T-3/4, 1.9mm
Green 1.9 mm 25° Water Clear 30 mcd 2.1 V Surface Mount LED
Surface Mount LED Lamps GREEN WATER CLEAR 565nm, 30mcd
2.5MM AXIAL LED, GRN, Z-B END LEADS ON T&R
LED Z-BEND AXL LEAD GREEN 30mcd 25º SMT
CLEAR GREEN SMT LED 2.5MM FRN AXIAL LED Z BEN
LED GREEN CLR ZBEND SMD BOT ENT
LED, GREEN, 2MM, 30MCD, 565NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 2mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 565nm; Luminous Intensity: 30mcd; Viewing Angle: 25°; Lens Shape: Dom

Nomes alternativos do fabricante

Lumex possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Lumex também pode ser conhecido(a) pelos seguintes nomes:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION