ITT / Cannon MS3102E32-17S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
$ 80.705
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon MS3102E32-17S.

IHS

Datasheet1 páginas4 anos atrás

Newark

Histórico de estoque

Tendência de 3 meses:
+831%

Peças alternativas

Price @ 1000
$ 80.705
$ 35.83
Stock
507
573
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
-
Current Rating
135 A
80 A

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Peças relacionadas

ITT / CannonMS3102R32-17S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R32-17P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3100R32-17S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No

Descrições

Descrições de ITT / Cannon MS3102E32-17S fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONN RCPT FMALE 4P SILV SLDR CUP
CONN RCPT 4 POS BOX MNT W/SCKT
Circular Connector, Rcpt, 32-17, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:4; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3102E32-17S

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON