Analog Devices AD605BR-REEL7

IC Amp Vga Dual Ln 40MA 16SOIC
$ 15.93

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Analog Devices AD605BR-REEL7.

Analog Devices

Datasheet24 páginas17 anos atrás
Datasheet25 páginas17 anos atrás

SHENGYU ELECTRONICS

iiiC

DigiKey

Histórico de estoque

Tendência de 3 meses:
+0.00%

Modelos CAD

Baixe o símbolo, a pegada e os modelos 3D STEP de Analog Devices AD605BR-REEL7 direto dos nossos confiáveis parceiros.

FONTEeCADmCADARQUIVOS
Ultra Librarian
SímboloPegada
Baixar
O site do parceiro será aberto em uma nova aba ao baixar os seus modelos CAD
Ao baixar os modelos CAD do Octopart, você concorda com nossos Termos e Condições e Política de Privacidade.

Peças alternativas

Price @ 1000
$ 15.93
$ 22.895
$ 22.895
Stock
45,798
263,220
263,220
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
-
8.4 dB
8.4 dB
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
18 mA
23 mA
23 mA

Peças relacionadas

Analog DevicesAD605AR
Dual, Low Noise, Single-Supply Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 16SOIC
Analog DevicesAD605AR-REEL7
IC,Voltage Controlled Gain Amplifier,DUAL,SOP,16PIN,PLASTIC
Analog DevicesAD605AR-REEL
IC,Voltage Controlled Gain Amplifier,DUAL,SOP,16PIN,PLASTIC
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER INVERT 5.5V 20SOIC
74ACT Series 5.5 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descrições

Descrições de Analog Devices AD605BR-REEL7 fornecidas pelos seus distribuidores.

IC AMP VGA DUAL LN 40MA 16SOIC
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Operating from a single 5 V supply, the AD605 provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprises a variable attenuator of 0 dB to -48.4 dB followed by a high speed, fixed-gain amplifier. The attenuator is based on a 7-stage R-1.5R ladder network. The attenuation between tap points is 6.908 dB, and 48.360 dB for the entire ladder network. The DSX-AMP architecture results in 1.8 nV/vHz input noise spectral density and accepts a ±2.0 V input signal when VOCM is biased at VP/2. Each independent channel of the AD605 provides a gain range of 48 dB that can be optimized for the application. Gain ranges between -14 dB to +34 dB and 0 dB to +48 dB can be selected by a single resistor between Pin FBK and Pin OUT. The lower and upper gain ranges are determined by shorting Pin FBK to Pin OUT or leaving Pin FBK unconnected, respectively. The two channels of the AD605 can be cascaded to provide 96 dB of very accurate gain range in a monolithic package. The gain control interface provides an input resistance of approximately 2 MO and scale factors from 20 dB/V to 30 dB/V for a VREF input voltage of 2.5 V to 1.67 V, respectively. Note that scale factors up to 40 dB/V are achievable with reduced accuracy for scales above 30 dB/V. The gain scales linearly in dB with control voltages (VGN) of 0.4 V to 2.4 V for the 20 dB/V scale and 0.20 V to 1.20 V for the 40 dB/V scale. When VGN is <50 mV, the amplifier is powered down to draw 1.9 mA. Under normal operation, the quiescent supply current of each amplifier channel is only 18 mA. The AD605 is available in a 16-lead PDIP and a 16-lead SOIC_N package and is guaranteed for operation over the -40°C to +85°C temperature range. Applications Ultrasound and sonar time-gain controls High performance AGC systems Signal measurement Data Sheet, Rev. E, 5/07

Nomes alternativos do fabricante

Analog Devices possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Analog Devices também pode ser conhecido(a) pelos seguintes nomes:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • AD605BRREEL7