Amphenol D38999/26WD15SN-LC

Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
$ 45.76
Production

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol D38999/26WD15SN-LC.

IHS

Datasheet1 páginas10 anos atrás

element14 APAC

Newark

Master Electronics

JRH Electronics

Histórico de estoque

Tendência de 3 meses:
-61.46%

Peças alternativas

Price @ 1000
$ 45.76
$ 48.19
$ 48.19
Stock
1,601
2,245
2,245
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Amphenol IndustrialPT06SE-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonKPSE06E14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonKPSE06F14-15SW
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonKPSE06F14-15SX
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Descrições

Descrições de Amphenol D38999/26WD15SN-LC fornecidas pelos seus distribuidores.

Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR, CIRC, 15-15, 15WAY, SIZE 15; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Amphenol possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol também pode ser conhecido(a) pelos seguintes nomes:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D38999/26WD15SN L/C
  • D38999/26WD15SN(LC)
  • D38999/26WD15SNLC
  • D3899926WD15SNLC