Amphenol Industrial PT02A-18-32P

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 50.71
Production

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Industrial PT02A-18-32P.

Newark

Datasheet52 páginas4 anos atrás
Datasheet80 páginas21 anos atrás

JRH Electronics

Farnell

element14 APAC

Electro Sonic

Histórico de estoque

Tendência de 3 meses:
+43.44%

Peças alternativas

Price @ 1000
$ 50.71
$ 51.422
$ 51.422
Stock
1,597
179
179
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
32
32
32
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol IndustrialPT02E-18-32P
Connector MIL-DTL-26482 Circular PIN 32 Position Solder Straight Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT02E-18-32S
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT07A-18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port
Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port

Descrições

Descrições de Amphenol Industrial PT02A-18-32P fornecidas pelos seus distribuidores.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular MIL Spec Connector 32P Sz 18 Box Mount Pin Receptacle
Conn Miniature Cylindrical PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 18, 32WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Solder Pin; Coupling
Circular Connector, Receptacle, Size 18, 32 Position, Box; Rango De Producto:Mil-C-26482 Series I; Género:Receptáculo Eléctrico; Núm. De Contactos:32; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial PT02A18-32P

Nomes alternativos do fabricante

Amphenol Industrial possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Industrial também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • PT02A18-32P
  • PT02A1832P