Aero Electric MS27508E16B35P

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
$ 53.582
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Aero Electric MS27508E16B35P.

IHS

Datasheet1 páginas17 anos atrás

Histórico de estoque

Tendência de 3 meses:
-26.07%

Peças alternativas

Price @ 1000
$ 53.582
$ 59.764
Stock
366
659
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
55
55
Mount
Box
Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
500 V
Current Rating
-
5 A

Cadeia de suprimentos

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-04-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Peças relacionadas

Amphenol IndustrialPT02SE-12-3S
Miniature Cylindrical Circular Connector Receptacle 3 Position Socket Contact Box Mount
Amphenol IndustrialPT02SE-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Amphenol Industrial97-4102A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialACA3102E22-14SBF80
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descrições

Descrições de Aero Electric MS27508E16B35P fornecidas pelos seus distribuidores.

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
REAR BOX MOUNT RECEPT, 38999 SII
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Nomes alternativos do fabricante

Aero Electric possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Aero Electric também pode ser conhecido(a) pelos seguintes nomes:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp