What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton PSG240E

Power Supply, Ac-dc, 24V, 10A, 100-240V in, Enclosed, Din Rail Mount, 240W, Psg Series
$ 576.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PSG240E.

Farnell

Datasheet3 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Eaton PSG240E provided by its distributors.

POWER SUPPLY, AC-DC,24V,10A,100-240V IN, ENCLOSED, DIN RAIL MOUNT,240W, PSG SERIES
Power Supply, 240W, Single-phase, 100-240V input voltage, 24 Vdc ± 2% output voltage, 2.9A input current, 10A output current, 47-63 Hz, 85-264V, 120-375 Vdc, Aluminum enclosure, Heavy-duty screw terminals
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Eaton PSG240E

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN