What’s new: Find the right parts faster with our redesigned experience

Learn more

Banner PSD-24-4

Power Supply, Ac-dc, Desktop Srtle, 90-264VDC Input, 24VDC Output, 2M Cable, 85811
$ 129

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner PSD-24-4.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
+32.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Banner PSD-24-4 provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP SRTLE,90-264VDC INPUT,24VDC OUTPUT,2M CABLE,85811
AC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
DC Power Supply - Desktop Style; Input: 90 -264 V ac 50/60 Hz: 1.8 m (6 ft) US Style outlet plug; Output: 24 V dc 4A: 2 m (6.5 ft) Euro 4-pin Connector; UL Listed Class 2 ;RoHS Compliant: Yes
Adaptor, Ac-Dc, 24V, 3.9A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:96W; Output Voltage - Output 1:24V; Output Current - Output 1:3.9A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Banner Engineering PSD-24-4

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS