What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC32MX695F512L-80I/PF

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
$ 10.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512L-80I/PF.

Microchip

Datasheet446 pages6 years ago

Upverter

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+8.42%

CAD Models

Download Microchip PIC32MX695F512L-80I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.85
$ 10.86
$ 10.86
Stock
111,629
116,788
116,788
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
85
85
Interface
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit MCU 512KB Flash 128KB RAM 80 MHz 100 Pin USB ENET 2 CAN

Descriptions

Descriptions of Microchip PIC32MX695F512L-80I/PF provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100
32-bit MCU Microcontrollers; MICROCHIP; PIC32MX695F512L-80I/PF; 512 kB; CAN, Ethernet, I2C, SPI, UART, USART, USB; FLASH; TQFP
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 100Pin
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...3.6 V No. of I/Os: 85 No. of timers: 5 Bus width: 32 Bit Extras: CAN 2.0 / SPI / UART / I²C Package: TQFP-100 ADC resolution: 10 Bit Flash memory: 512 kB RAM: 128 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX695F512L-80I/PF.
  • PIC32MX695F512L-80IPF
  • PIC32MX695F512L80I/PF
  • PIC32MX695F512L80IPF