What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24FJ256DA210-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
$ 8.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256DA210-I/PT.

LKR

Datasheet408 pages16 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.48%

CAD Models

Download Microchip PIC24FJ256DA210-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.661
$ 8.871
Stock
391,485
1,257,884
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
23
84
Interface
I2C, IrDA, RS-232, SPI, UART, USART, USB
I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - TQFP-100
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS

Descriptions

Descriptions of Microchip PIC24FJ256DA210-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC24 Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-100
16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TQFP-100, RoHS
Microchip SCT
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJDA Series Microcontrollers, PIC24
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP100
16-bit MCU Microcontrollers; MICROCHIP; PIC24FJ256DA210-I/PT; 96 kB; I2C, IrDA, RS-232, SPI, UART, USART, USB; 256 kB; FLASH
MCU, 16BIT, PIC24, 32MHZ, TQFP-100; Product Range: PIC24 Family PIC24FJ DA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 96KB; No. of Pins: 100P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256DA210 I/PT
  • PIC24FJ256DA210-I/PT.
  • PIC24FJ256DA210-IPT
  • PIC24FJ256DA210I/PT
  • PIC24FJ256DA210IPT