Microchip PIC18F26K42-E/SO

8-bit PIC MCU, 64 KB, 4096 Bytes, 64 MHz, 1.8 to 5.5V, SOIC-28, RoHS
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K42-E/SO.

Microchip

Datasheet841 pages5 years ago

Microchip SCT

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.48%

CAD Models

Download Microchip PIC18F26K42-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.955
$ 1.955
Stock
102,973
197,882
197,882
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
4 kB
4 kB
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
-
25
25
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-06-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F26K42-E/SO provided by its distributors.

8-bit PIC MCU, 64 KB, 4096 Bytes, 64 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA
2.3V~5.5V 64MHz 4KB Flash 64KB Brown-out Detect/Reset DMA HLVD POR PWM WDT On-Chip Temp Sensor 25-Pin 2.3V 5.5V 64MHz I2C LINbus SPI UART USART 1x8 A/D 24x12b D/A 1x5b 8bit PIC SOP SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F26K42-ESO
  • PIC18F26K42E/SO
  • PIC18F26K42ESO