Microchip PIC18F2585-E/SO

IC MCU 8BIT 48KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 25MHz 48KB (24K x 16) FLASH 28-SOIC
$ 11.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2585-E/SO.

Microchip

Datasheet453 pages8 years ago
Datasheet18 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F2585-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.093
$ 8.967
$ 8.967
Stock
101,896
152,547
152,547
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.3 kB
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
PWM
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SOIC W Tube
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC18F2585-E/SO provided by its distributors.

IC MCU 8BIT 48KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 25MHz 48KB (24K x 16) FLASH 28-SOIC
MCU 8-bit PIC RISC 48KB Flash 5V Automotive 28-Pin SOIC W Tube
Mcu, 8Bit, Pic18, 40Mhz, Soic-28; |Microchip Technology PIC18F2585-E/SO
PIC MCU, 8-bit, 25MHz, 3.25KB Flash, 48KB RAM, 4.2V~5.5V, Brown-out Detect/Reset, HLVD, POR, PWM, WDT, CANbus, I2C, SPI, UART, USART, 1x8 A/D (8x10b), SOIC-28, SMD, 17.87mm × 7.49mm × 2.31mm
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.25KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2585-ESO
  • PIC18F2585E/SO
  • PIC18F2585ESO