Microchip PIC16F886-E/SP

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100
$ 3.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F886-E/SP.

element14 APAC

Datasheet322 pages11 years ago
Datasheet328 pages17 years ago

RS (Formerly Allied Electronics)

element14

LCSC

DigiKey

Inventory History

3 month trend:
-42.37%

CAD Models

Download Microchip PIC16F886-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.234
$ 2.888
Stock
88,192
223,130
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
24
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
DIP
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-10-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-10-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F882-I/SP
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F886-E/SP provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100
IC MCU 8BIT 14KB FLASH 28SPDIP / PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SPDIP
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
Microchip PIC16F MCU, PIC Core, 28-Pin, SPDIP, 0 CAN Channels
Mcu, 8Bit, Pic16, 20Mhz, Spdip-28; |Microchip Technology PIC16F886-E/SP
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 24 No. of timers: 2 Bus width: 8 Bit Package: SPDIP-28
MCU, 8BIT, PIC16, 20MHZ, SPDIP-28; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: SPDIP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F886-E/SP.
  • PIC16F886-ESP
  • PIC16F886E/SP
  • PIC16F886ESP