Microchip PIC16F884-E/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F884-E/P.

Microchip

Datasheet322 pages11 years ago
Datasheet328 pages17 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+15.54%

CAD Models

Download Microchip PIC16F884-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.866
Stock
113,367
120,270
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
35
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-12-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-12-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F724-I/P
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
MicrochipPIC16F724-E/P
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16F884-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
IC MCU 8BIT 7KB FLASH 40DIP | Microchip Technology Inc. PIC16F884-E/P
2V~5.5V 20MHz 2KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 35 2V 5.5V 20MHz I2C,SPI,UART,USART 256 x 8 A/D 14x10b 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F884-EP
  • PIC16F884E/P
  • PIC16F884EP