Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F88-I/SO

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F88-I/SO.

Microchip

Datasheet230 pages13 years ago

TME

Burklin Elektronik

Mouser

iiiC

Inventory History

3 month trend:
+6.35%

CAD Models

Download Microchip PIC16F88-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.537
$ 4.537
Stock
1,258,894
198,827
198,827
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH, RAM
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F87-I/SO
MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube / IC MCU 8BIT 7KB FLASH 18SOIC
7 KB Flash, 368 RAM, 16 I/O18 SOIC .300in T/R | Microchip Technology Inc. PIC16F88T-I/SO
Microchip PIC16F Series MCU, PIC Core, 18-Pin, SOIC Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16F88-I/SO provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
4KB 4V~5.5V PIC 20MHz FLASH 16 SOP-18-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F88-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,256 B,7168 B FLASH,18-PIN SOIC
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
MCU, 8BIT, PIC16, 20MHZ, SOIC-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 368Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 16I
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 7 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 7 / ADC Resolution bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 18 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 11.55 / Width mm = 7.5 / Height mm = 2.35 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F88-I/SO.
  • PIC16F88-IS/O
  • PIC16F88-ISO
  • PIC16F88I/SO
  • PIC16F88ISO