Microchip PIC16F18424-E/SL

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18424-E/SL.

Microchip

Datasheet0 pages0 years ago

TME

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.04
$ 1.04
Stock
124,165
820,643
820,643
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-03-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F18424-E/SL provided by its distributors.

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT
Mcu, 8Bit, 32Mhz, Nsoic-14; |Microchip Technology PIC16F18424-E/SL
MCU 8-Bit PIC RISC 7KB Flash 14-Pin SOIC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18424-ESL
  • PIC16F18424E/SL