Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F18424-E/P

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18424-E/P.

Microchip

Datasheet0 pages0 years ago

TME

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 1.649
$ 1.5
Stock
117,057
99,154
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Core Architecture
PIC
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
-
Memory Size
7 kB
7 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F18424-E/P provided by its distributors.

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
Microchip SCT
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
7 KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT
Mcu, 8Bit, 32Mhz, Dip-14; |Microchip Technology PIC16F18424-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18424E/P