Microchip PIC16F18323-E/P

8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18323-E/P.

LCSC

Datasheet471 pages7 years ago

Electro Sonic

Newark

X-ON

Inventory History

3 month trend:
-0.14%

CAD Models

Download Microchip PIC16F18323-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.1
Stock
125,909
98,176
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
-
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
256 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
-
Number of Pins
14
14
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-07-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube
Microchip PIC16Series microcontroller, PICkernel, 8needle, PDIPencapsulation

Descriptions

Descriptions of Microchip PIC16F18323-E/P provided by its distributors.

8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
Microchip SCT
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin PDIP Tube
3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC 1.8V-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18323-EP
  • PIC16F18323E/P
  • PIC16F18323EP