Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1788-E/SS

Mcu 8-BIT PIC16 Pic Risc 28KB Flash 3.3V/5V Automotive 28-PIN SSOP Tube
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1788-E/SS.

Upverter

Datasheet494 pages13 years ago

Microchip

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.92%

CAD Models

Download Microchip PIC16F1788-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.331
$ 2.331
Stock
169,247
228,157
228,157
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
25
25
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
POR, PWM
POR, PWM

Supply Chain

Projected EOL Date2039-04-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F886-I/SS
MicrochipPIC16F57-I/SS
3KB 2V~5.5V PIC 20MHz FLASH 20 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1788-E/SS provided by its distributors.

MCU 8-BIT PIC16 PIC RISC 28KB FLASH 3.3V/5V AUTOMOTIVE 28-PIN SSOP TUBE
28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp
IC MCU 8BIT 28KB FLASH 28SSOP / PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
Mcu, 8Bit, 32Mhz, Ssop-28; |Microchip Technology PIC16F1788-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1788-ESS
  • PIC16F1788E/SS
  • PIC16F1788ESS