Microchip PIC16F1779-E/ML

MCU 8-Bit PIC16F PIC RISC 28Kbyte Flash 2.5V/3.3V/5V 44-Pin QFN Tube
$ 3.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1779-E/ML.

Microchip

Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.522
$ 3.188
$ 3.188
Stock
1,101,429
94,521
94,521
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
2 kB
2 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SPI, UART
I2C, LIN, RS-232, RS-485, SPI, UART
Number of I/Os
36
36
36
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-09-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16F Series MCU, PIC Core, 40-Pin, PDIP Package, 0 CAN Channel
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC16F1779-E/ML provided by its distributors.

MCU 8-Bit PIC16F PIC RISC 28Kbyte Flash 2.5V/3.3V/5V 44-Pin QFN Tube
28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os
Mcu, 8Bit, 32Mhz, Qfn-Ep-44; |Microchip Technology PIC16F1779-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1779-EML
  • PIC16F1779E/ML
  • PIC16F1779EML