Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1574-E/SL

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1574-E/SL.

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 1.128
$ 0.97
$ 0.97
Stock
99,568
108,794
108,794
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
Interface
LIN, UART, USART
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
14 kB
14 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F1574-E/SL provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC Tube
7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART
Mcu, 8Bit, 32Mhz, Nsoic-14; |Microchip Technology PIC16F1574-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1574-ESL
  • PIC16F1574E/SL