What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16C622A-04/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C622A-04/P.

RS (Formerly Allied Electronics)

Datasheet128 pages23 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
+165%

CAD Models

Download Microchip PIC16C622A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.811
Stock
100,776
147,340
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
40 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
EPROM, OTP
EEPROM, EPROM, OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, WDT
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
MICROCHIP PIC16C715-04/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5KB OTP,18-PIN PDIP
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C622A-04/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
3.5KB 2.5V~5.5V PIC 128Byte 4MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C622A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,2KX14 WORDS EPROM,18-PIN PDIP
PIC16C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C622A-04 P
  • PIC16C622A-04-P
  • PIC16C622A04-P
  • PIC16C622A04/P
  • PIC16C622A04P