Microchip PIC12LF1612-E/MF

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12LF1612-E/MF
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1612-E/MF.

Microchip

Datasheet397 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC12LF1612-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.94
Stock
92,132
66,186
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
-
-
Number of I/Os
6
6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
DFN
Number of Pins
8
8
Min Supply Voltage
2.5 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-02-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 3.5KB FLASH 8DFN / PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12LF1612-E/MF provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12LF1612-E/MF
8-pin, 3.5KB Flash, 256 RAM, Low Voltage, 32MHz Int. Osc, ZCD, WWDT, CRC
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 2.3 to 5.5V, DFN-8, RoHS
Microchip SCT
MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1612-EMF
  • PIC12LF1612E/MF