Microchip PIC12HV752-E/MF

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12HV752-E/MF
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12HV752-E/MF.

Microchip

Datasheet210 pages11 years ago

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.53%

CAD Models

Download Microchip PIC12HV752-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
$ 1.04
$ 1.04
Stock
103,339
85,092
85,092
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
-
5
5
Peripherals
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

PIC series Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-EP (3x3)
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12F752-E/MF
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC12HV752-E/MF provided by its distributors.

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC12HV752-E/MF
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 20MHz, CMOS, PDSO8
1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator, 5MIPS
PIC12HV Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - DFN-8
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 8-Pin DFN EP Tube
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12HV752-EMF
  • PIC12HV752E/MF
  • PIC12HV752EMF