Microchip PIC12F683-E/MD

PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F683-E/MD.

LKR

Datasheet176 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-19.17%

CAD Models

Download Microchip PIC12F683-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 2.56
$ 2.56
Stock
1,239,232
88,742
88,742
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
6
6
6
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC12F683-E/MD provided by its distributors.

PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
2V~5.5V 20MHz 1KB FLASH 3.5KB Under voltage detection/reset,POR,PWM,WDT inside 5 2V 5.5V 20MHz RS-232,USB 256 x 8 A/D 4x10b 8bit PIC DFN-8 SMD mount 4mm*4mm*880μm
MCU, 8BIT, PIC12, 20MHZ, DFN-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F683-EMD
  • PIC12F683E/MD
  • PIC12F683EMD