What’s new: Find the right parts faster with our redesigned experience

Learn more

ZMD ZLED7030-ZI1R

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for ZLED7030-ZI1R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZLED7030-ZI1R.

Upverter

Datasheet23 pages14 years ago

Farnell

Renesas

Integrated Device Technology

Component Distributors Inc.

CAD Models

Download ZMD ZLED7030-ZI1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Descriptions

Descriptions of ZMD ZLED7030-ZI1R provided by its distributors.

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
High Current 40V LED Driver with Switch Dimming
LEDDr 40V 1.2A SOP-8 SMD
LED Driver, 3-Segment, PDSO8
LED DRIVER, BUCK, 1.2A, SOP8; Topology:Buck; No. of Outputs:1; Output Current:1.2A; Driver Case Style:SOP; Input Voltage Min:8.5V; Input Voltage Max:40V; Dimming Control Type:Analogue / PWM; Switching Frequency:1MHz; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLED7030ZI1R