What’s new: Find the right parts faster with our redesigned experience

Learn more

ZMD ZADCS147IS20T

8xADC 12bit SERIAL SSOP20 SMD RoHSconf
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZADCS147IS20T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZADCS147IS20T.

Farnell

Datasheet21 pages15 years ago
Datasheet2 pages13 years ago

Component Distributors Inc.

Descriptions

Descriptions of ZMD ZADCS147IS20T provided by its distributors.

8xADC 12bit SERIAL SSOP20 SMD RoHSconf
ADC, 12BIT, 8CH, SMD, 147, SSOP20; Resolution (Bits):12bit; Sampling Rate:200kSPS; Supply Voltage Range:2.7V to 5.25V; Supply Current:850µA; Digital IC Case Style:SSOP; No. of Pins:20; Input Channel Type:Differential, Single Ended; Data Interface:Microwire, QSPI, Serial, SPI, 4 Wire; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Base Number:147; No. of Channels:8; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range - Analogue:2.7V to 5.25V

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING