ZMD ZLED7730-ZI1R

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellZLED7730-ZI1R01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZLED7730-ZI1R.

Upverter

Datasheet23 pages14 years ago

Newark

Renesas

Integrated Device Technology

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Descriptions

Descriptions of ZMD ZLED7730-ZI1R provided by its distributors.

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
High Current 40V LED Driver with Switch Dimming
LED Lighting Drivers LED drive
LED DRIVER, BUCK, 0,35A, SOP8; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 8.5V; Input Voltage Max: 40V;
LED DRIVER, BUCK, 0,35A, SOP8; LED Driver Application:Backlighting, LED Displays; Topology:Buck; No. of Outputs:1; Output Current:350mA; Input Voltage:8.5V to 40V; Dimming Control Type:Analogue; Operating Temperature Range:-40°C to +105°C; Driver Case Style:SOIC; Switching Frequency:1MHz; Efficiency:98%; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); No. of Pins:8

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLED7730ZI1R