ZMD ZLED7320-ZI1R

High Current (1000mA) 40V LED Driver with Internal Switch
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellZLED7320-ZI1R01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZLED7320-ZI1R.

Upverter

Datasheet27 pages14 years ago

Newark

Renesas

Integrated Device Technology

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Descriptions

Descriptions of ZMD ZLED7320-ZI1R provided by its distributors.

High Current (1000mA) 40V LED Driver with Internal Switch
LEDDr 40V 1A DFN-5 SMD
Led Driver, Buck, 1A, Dfn-5
Display Driver, PDSO5
LED DRIVER, BUCK, 1A, DFN-5; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 1A; Output Voltage: 50V; Driver Case Style: DFN; No. of Pins: 5Pins; Input Voltage Min: 6V; Input Voltage Max: 40V; Switch
LED DRIVER, BUCK, 1A, DFN-5; LED Driver Application:Backlighting, LED Displays; Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:50V; Input Voltage:6V to 40V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +105°C; Driver Case Style:DFN; Switching Frequency:1MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); No. of Pins:5

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLED7320ZI1R