ZMD ZLED7015-ZI1R

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellZLED7015-ZI1R01
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZLED7015-ZI1R.

Upverter

Datasheet22 pages14 years ago

Renesas

Integrated Device Technology

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Descriptions

Descriptions of ZMD ZLED7015-ZI1R provided by its distributors.

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
1.0MHz Boost Converter with Internal 35V Switch
LEDDr 700mA 35V BOOST MSOP-10
Display Driver
LED DRIVER, BOOST, 35V, 1MHZ, 10MSOP; LED Driver Application:Architectural, Industrial Lighting; Topology:Boost; No. of Outputs:1; Input Voltage:6V DC to 30V DC; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:MSOP; Switching Frequency:1MHz; Efficiency:95%; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:7015; No. of Pins:10; Package / Case:MSOP

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLED7015ZI1R