What’s new: Find the right parts faster with our redesigned experience

Learn more

ZMD ASI4UC-G1-ST

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ASI4UC-G1-ST.

element14 APAC

Datasheet64 pages15 years ago

element14

Component Distributors Inc.

Descriptions

Descriptions of ZMD ASI4UC-G1-ST provided by its distributors.

Cost and Resale loaded 2/29/2012. Please contact PM for additional questions.
AS-Interface Rev.C SSOP-28 SMD RoHSconf
Interface Circuit, CMOS, PDSO28
AS-INTERFACE, ASI4U, 28SSOP; IC Interface Type:-; Interface Applications:-; Supply Voltage Range:16V to 33.1V; Power Dissipation Pd:850mW; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING