Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF WRG32F2FBBNN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycle

$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF WRG32F2FBBNN.

IHS

Datasheet3 pages13 years ago

Newark

element14

JRH Electronics

Farnell

Inventory History

3 month trend:
-9.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Carling TechnologiesLRGSCK611-R-S-B-0/250N
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
E-SwitchR5ABLKBLKFF0
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
C&K ComponentsCN202J62S405QA
Power DPST On-None-Off Black Rocker (Flat) Switch with None Marking and None Illumination
Carling TechnologiesRGSCC201-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
E-SwitchRB242D1121
ROCKER SWITCH, DPST, ON-OFF, CONCAVE, BLACK,"I/O",20A,125VAC, QC 0.250", RB2 SERIES
TE Connectivity1634201-3
TE CONNECTIVITY 1634201-3 Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 16 A
E-SwitchR5ABLKBLKEF0
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles

Descriptions

Descriptions of ZF WRG32F2FBBNN provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycle
Switch, Rocker, Power, DPST, On/Off, Black, Imprinted O/-
ZF (Cherry) 16 A 250 VAC Double Pole Rocker Switch, PN - WRG32F2FBBNN
WR Series 16 A Non Lighted DPST On-Off Panel Mount Power Rocker Switch
SWITCH ROCKER DPST BLK 16A QC TE
On-Off DPST 10000Cycles 16A DPST snap-in mounting,snap fit,panel mount
SWITCH, ROCKER, DPST, 16A, 250V, BLACK; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Switch Mounting: -; Actuator / Cap Colour: Black; Product Range: WR Series; Cont 05M1943
SWITCH, ROCKER, DPST, 16A, 250V, BLACK;; SWITCH, ROCKER, DPST, 16A, 250V, BLACK; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:16A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Black; Actuator Markings:O -; Circuitry:DPST; Mounting Type:Panel

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)