ZF LRA32H2FBGLN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF LRA32H2FBGLN.

IHS

Datasheet2 pages14 years ago

Farnell

Newark

JRH Electronics

element14

Inventory History

3 month trend:
-5.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesRGSCC201-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
Carling TechnologiesRGSCC211-R-B-B-0
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Carling Technologies622222-BB-ND
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 8A 250VAC 15000Cycles
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 250VAC 15000Cycles
E-SwitchR5ABLKBLKEF0
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
Carling Technologies622222-BB-NE
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles

Descriptions

Descriptions of ZF LRA32H2FBGLN provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Rocker Switch, DPST, Momentary, Solder Terminal, Round Type Actuator, Panel Mount
Switch; Rocker; DPST; ON-OFF; Illuminated; Green; 5A; 125VAC; QC
Multi-Pole Miniature Rocker Switch Double-Pole On-Off With 4.8mm Q.C. Terminals
LR Series 10 A DPST On-Off Panel Mount Quick Connect Rocker Switch
Rocker Switches DPST ON-OFF GRN 10A ILLUMINATED O -
SWITCH ROCKER DPST GRN 10A ILLUM
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Quick Connect; Contact Current Max:10A; Illumination:Illuminated; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, ROCKER, DPST, 10A, 250V, GREEN;; SWITCH, ROCKER, DPST, 10A, 250V, GREEN; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:10A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Green; Circuitry:DPST; Contact Current AC Max:12A; Series:LR
Switch Rocker ON OFF DP Quick Connect Curved Rocker 250VAC 100000Cycle Product Highlights: Single-pole and double-pole configurations Lighted and non-lighted options Available in a wide variety of colors High current switching in a compact package Variety of terminal styles available Self-locking tabs to fit industry-standard panel cut-outs

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)