Actuator Type = Rectangular Rocker / Illumination = Yes / Contact Current = 8 A / Contact Current = 10 A / Termination Type = Solder / Plug-In Terminal / Housing Material = Polyamide 6.6 / Housing Material = Polycarbonate / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Red / Poles = 2 / Width mm = 15 / Series = LR / Length mm = 21 / Legend = None / Switching Function = ON-OFF / Illumination Supply Voltage VAC = 250 / Height mm = 21.5 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm