What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF DC1C-A1LB

Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 48VDC 0.78N Screw Mount Solder
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC1C-A1LB.

IHS

Datasheet3 pages15 years ago

JRH Electronics

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-5.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mo
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10B01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount

Descriptions

Descriptions of ZF DC1C-A1LB provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 48VDC 0.78N Screw Mount Solder
Switch, Basic;Snap Action;SPDT;(On);5A 125V;Straight Lever;IP67;Solder
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 1A, 48VDC, 6mm, Solder Terminal, Lever Actuator, Panel Mount
Sub-Miniature Sealed Snap Action Switch5A, 125-250VAC switch with Solder Terminals
ZF Micro Switch, Short pole type, welding end, Contact rated current 6 A @ 250 V AC, SPDT
Microswitch, Lever, Spdt, 5A, 250Vac; Microswitch Type:subminiature; Microswitch Actuator:straight Lever; Contact Configuration:spdt; Switch Terminals:solder; Contact Current Max:5A; Contact Voltage Dc Nom:-; Product Range:dc Series Rohs Compliant: Yes
MICROSWITCH, SPDT, SHORT LEVER; Series:DC; Switch Case:PET / PBT; Actuator Type:Short Lever; Max Operating Force:80gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Max Contact Current DC:1A; Terminal Type:Short Solder, 30° Twist; Microswitch Type:Snap Action; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; External Depth:6.5mm; External Length / Height:9.25mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP Rating:IP6K7; Material:PET/PBT; Material, Contact:AuNi; Operating Force:81.5gf; Poles, No. of:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.5mm; Travel, Over:1.5mm; Travel, Pre:4.5mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC1C-A1LB.
  • DC1CA1LB