ZF D45U-V3AA

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
$ 0.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D45U-V3AA.

Master Electronics

Datasheet2 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.12%

Descriptions

Descriptions of ZF D45U-V3AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 372.85VA 0.98N Screw Mount
ZF D45U-V3AA Relay Lightweight High Performance 12V DPDT Compact
High temperature button microswitch,16A
Micro switch [Cherry] D45U-V3AA Micro switch
MICROSWITCH, SPCO, PLUNGER ACTUATOR; Current, contact AC:16A; Force, operating:100gf; Travel, pre:1.2mm; Temp, op. max:150°C; Temp, op. min:-40°C; Length / Height, external:16.2mm; Width, external:27.8mm; Depth, external:10.31mm; Actuator type:Button; Approval Bodies:ENEC, VDE; Approval category:UL Recognised; Configuration, contact:SPCO; Flammability rating:UL 94V-O; Material:PET; Material, contact:Silver Alloy; Poles, No. of:1; Series:D4; Terminal type:QC, Dog Leg; Travel, differential:0.3mm; Travel, over:1.3mm; Voltage, contact AC:250V ac

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45UV3AA