What’s new: Find the right parts faster with our redesigned experience

Learn more

Zebra Technologies LI4278-TRBU0100ZWR

Kt Li4278 Scnr Cradle Usb A |ZEBRA TECHNOLOGIES LI4278-TRBU0100ZWR
$ 667.99

Price and Stock

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Zebra Technologies LI4278-TRBU0100ZWR provided by its distributors.

Kt Li4278 Scnr Cradle Usb A |ZEBRA TECHNOLOGIES LI4278-TRBU0100ZWR
Zebra LI4278 Cordless Bluetooth Handheld Scanner Kit, Black
Decode Capability = 1D / 1D Codes Supported = Code 11 / 1D Codes Supported = Code 128 / 1D Codes Supported = Code 39 / 1D Codes Supported = Code 93 / 1D Codes Supported = EAN-128 / 1D Codes Supported = EAN-13 / 1D Codes Supported = EAN-8 / 1D Codes Supported = GS1 DataBar / 1D Codes Supported = Interleaved 2 of 5 / 1D Codes Supported = MSI Plessey / 1D Codes Supported = Pharmacode / Barcode Scanner Form = Handheld / Reading Roll ° = 45 / Reading Skew ° = 65 / Reading Pitch ° = 65 / Connection Method = Bluetooth / Host Interface Supported = PS/2 / Host Interface Supported = RS232 / Host Interface Supported = USB / Protection Rating = IP53 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Series = Symbol LI4278 / Battery Capacity mAh = 750 / Colour = Black / Length mm = 186 / Width mm = 70 / Height mm = 98 / Weight g = 224

Manufacturer Aliases

Zebra Technologies has several brands around the world that distributors may use as alternate names. Zebra Technologies may also be known as the following names:

  • ZEBRA
  • ZEBRA TECH
  • Zebra Technologies Corporation
  • ZEBRA TECHNOLOGIES CORP